845-032-544-102

Heilind Number:EDA845-032-544-102
Manufacturer:EDAC
Manufacturer Number:845-032-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-102

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless communication between components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. The Copper Alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. With a straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is essential for optimizing your device's functionality. Upgrade your connectivity solutions with this essential component.