845-032-544-112

Heilind Number:EDA845-032-544-112
Manufacturer:EDAC
Manufacturer Number:845-032-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-112

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row with a 0.1-inch pitch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a spacing of 0.2 inches between rows, it offers convenient installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.