845-032-544-201

Heilind Number:EDA845-032-544-201
Manufacturer:EDAC
Manufacturer Number:845-032-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-201

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The connector offers 32 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring secure and efficient connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Perfect for a range of applications, this connector is suitable for use in operating temperatures ranging from -40 to 105°C, making it ideal for industrial settings. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronics project.