845-032-544-202

Heilind Number:EDA845-032-544-202
Manufacturer:EDAC
Manufacturer Number:845-032-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-202

Detailed Description

Elevate your PCB connectivity with this high-performance, dual-row board-to-board card edge connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any setting. Crafted with precision, the 32-position connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications. Its straight mount orientation allows for easy installation, making it a must-have component for your connectivity needs. Upgrade your setup with this essential connector and experience enhanced performance like never before.