845-032-544-212

Heilind Number:EDA845-032-544-212
Manufacturer:EDAC
Manufacturer Number:845-032-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-212

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures safe and reliable performance. With two rows and 32 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation on your PCB. Designed for straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component.