845-032-544-402

Heilind Number:EDA845-032-544-402
Manufacturer:EDAC
Manufacturer Number:845-032-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, it features 32 copper alloy contact positions in a single row, ensuring reliable power transmission at an amperage of 3A. The durable UL 94V-0 Diallyl Phthalate housing guarantees safe and efficient operation, even in extreme temperatures ranging from -40 to 105°C. With a slim .1" pitch and .2" row spacing, this connector offers precise and secure mounting on your PCBs. Its straight mount orientation simplifies installation, making it ideal for various applications in electronics and telecommunications. Elevate your connectivity with this essential component.