845-032-544-403

Heilind Number:EDA845-032-544-403
Manufacturer:EDAC
Manufacturer Number:845-032-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-403

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration in your assembly projects. Featuring 32 positions in a single row, it offers optimal connectivity for your circuitry needs. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB mounting. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have component for your connectivity solutions.