845-032-544-404

Heilind Number:EDA845-032-544-404
Manufacturer:EDAC
Manufacturer Number:845-032-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-404

Detailed Description

Enhance connectivity within your PCB setup with this 32-position board-to-board connector, designed for seamless integration and reliable performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both longevity and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this high-quality component for enhanced functionality and connectivity. Available in a striking green color, it adds a touch of vibrancy to your setup.