845-032-544-412

Heilind Number:EDA845-032-544-412
Manufacturer:EDAC
Manufacturer Number:845-032-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The straight mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing provide a secure fit. Ideal for green-colored PCBs, this connector is a must-have for any electronic assembly project.