845-032-544-504

Heilind Number:EDA845-032-544-504
Manufacturer:EDAC
Manufacturer Number:845-032-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-504

Detailed Description

Enhance your connectivity with our 32-position Board To Board PCB Connector, designed for seamless integration in electronic systems. This high-quality connector features a durable housing constructed from UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring optimal performance and longevity. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precision in PCB assembly. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and dual-row configuration make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both commercial and industrial use. Stay connected with confidence, choose our Board To Board PCB Connector for your next project.