845-032-544-508

Heilind Number:EDA845-032-544-508
Manufacturer:EDAC
Manufacturer Number:845-032-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant Green color, it's designed for seamless integration with a housing material of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With two rows and thirty-two positions, this connector offers ample space for your electronic components, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.