845-032-544-512

Heilind Number:EDA845-032-544-512
Manufacturer:EDAC
Manufacturer Number:845-032-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-512

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a dual-row design with 32 positions, ensuring seamless integration for your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. Its compact .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. With an operating temperature range of -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector is a versatile solution.