845-032-544-604

Heilind Number:EDA845-032-544-604
Manufacturer:EDAC
Manufacturer Number:845-032-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-604

Detailed Description

Enhance your circuit board connectivity with this cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient signal transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality copper alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.