845-032-544-802

Heilind Number:EDA845-032-544-802
Manufacturer:EDAC
Manufacturer Number:845-032-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, allowing for efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for green energy applications, this connector boasts a low amperage of 3A and a straight mount orientation for easy installation. Upgrade your PCB setup with this essential component.