845-032-544-804

Heilind Number:EDA845-032-544-804
Manufacturer:EDAC
Manufacturer Number:845-032-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row design, with 32 positions and .1-inch pitch, guarantees seamless integration for your electronic projects. Crafted with copper alloy contacts and meeting stringent operating temperature requirements of -40 to 105 °C, this connector delivers optimal performance in diverse environments. Whether for industrial or DIY applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component.