845-032-544-807

Heilind Number:EDA845-032-544-807
Manufacturer:EDAC
Manufacturer Number:845-032-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-807

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows of 32 positions, ensuring seamless data transmission. Each contact is made from durable copper alloy, guaranteeing reliable conductivity. The housing is constructed from UL 94V-0 Diallyl Phthalate, meeting stringent safety standards. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity with this essential component.