845-032-544-808

Heilind Number:EDA845-032-544-808
Manufacturer:EDAC
Manufacturer Number:845-032-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions arranged in two rows, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Board To Board PCB Connector is the perfect solution for your connectivity needs.