845-032-544-812

Heilind Number:EDA845-032-544-812
Manufacturer:EDAC
Manufacturer Number:845-032-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-544-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, a versatile solution designed for seamless integration. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal performance. Featuring 32 positions and a straight mount orientation, it ensures secure and stable connections for your electronic devices. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your PCB assembly with this essential component, perfect for professionals and DIY enthusiasts alike.