845-032-555-201

Heilind Number:EDA845-032-555-201
Manufacturer:EDAC
Manufacturer Number:845-032-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 32 positions across 2 rows for efficient signal transmission. Built for durability and safety, this connector boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's a versatile solution for your electronic projects. Upgrade your setup with this straight-mount, green-colored connector, perfect for seamless integration and optimal conductivity.