845-032-555-203

Heilind Number:EDA845-032-555-203
Manufacturer:EDAC
Manufacturer Number:845-032-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this component features 32 positions with a pitch of .1 inches, ensuring reliable power and signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is convenient and space-efficient. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this essential component for optimal performance and connectivity.