845-032-555-207

Heilind Number:EDA845-032-555-207
Manufacturer:EDAC
Manufacturer Number:845-032-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 32 positions, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contact material guarantees optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector ensures precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.