845-032-555-212

Heilind Number:EDA845-032-555-212
Manufacturer:EDAC
Manufacturer Number:845-032-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-212

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board-to-Board PCB Connector. Featuring two rows with a total of 32 positions, it facilitates seamless data transfer and power distribution. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Each contact point is made of sturdy Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity with this essential component.