845-032-555-503

Heilind Number:EDA845-032-555-503
Manufacturer:EDAC
Manufacturer Number:845-032-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for optimal performance and durability. With a pitch of .1 inches and 32 positions spread across 2 rows, this connector offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup today with this essential component.