845-032-555-504

Heilind Number:EDA845-032-555-504
Manufacturer:EDAC
Manufacturer Number:845-032-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-504

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Boasting 32 positions with a pitch of .1 inches, this connector ensures reliable data transmission in even the most demanding applications. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and performance. The straight mount orientation and .2-inch row spacing offer easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in this green connector to deliver unparalleled connectivity efficiency.