845-032-555-507

Heilind Number:EDA845-032-555-507
Manufacturer:EDAC
Manufacturer Number:845-032-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at a current rating of 3A. With two rows and 32 positions on a .1-inch pitch, it offers versatile connectivity options for your circuit boards. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its quality and efficiency to elevate your electronic connections.