845-032-555-508

Heilind Number:EDA845-032-555-508
Manufacturer:EDAC
Manufacturer Number:845-032-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-508

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and 32 positions spread across 2 rows, it ensures reliable power delivery with a 3A amperage rating. The copper alloy contacts offer excellent conductivity, while the .1" pitch and .2" row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Upgrade your electronics with this essential component for seamless data transmission and power distribution.