845-032-555-512

Heilind Number:EDA845-032-555-512
Manufacturer:EDAC
Manufacturer Number:845-032-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-512

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions spread across 2 rows, ensuring optimal connectivity in your electronic setups. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees enhanced safety and longevity. With a contact material of Copper Alloy, you can trust in reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.