845-032-555-802

Heilind Number:EDA845-032-555-802
Manufacturer:EDAC
Manufacturer Number:845-032-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-802

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this versatile component features 32 positions for maximum versatility. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact material of high-quality Copper Alloy, ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're prototyping or in full production, this straight mount connector is an essential addition to your setup for efficient board-to-board connections. Elevate your projects with this essential connector, a must-have in any engineer's toolkit.