845-032-555-803

Heilind Number:EDA845-032-555-803
Manufacturer:EDAC
Manufacturer Number:845-032-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 32 positions each, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component for optimal connectivity.