845-032-555-804

Heilind Number:EDA845-032-555-804
Manufacturer:EDAC
Manufacturer Number:845-032-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-804

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2 inches between rows, provide a total of 32 positions for seamless data and power transmission. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance connector.