845-032-555-807

Heilind Number:EDA845-032-555-807
Manufacturer:EDAC
Manufacturer Number:845-032-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-807

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts for secure and efficient data transmission. With two rows of 32 positions each, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance to streamline your PCB connections with ease.