845-032-555-808

Heilind Number:EDA845-032-555-808
Manufacturer:EDAC
Manufacturer Number:845-032-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-808

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 32 positions spread across 2 rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers both reliability and safety. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.