845-032-555-812

Heilind Number:EDA845-032-555-812
Manufacturer:EDAC
Manufacturer Number:845-032-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-555-812

Detailed Description

Enhance your PCB connectivity with our 32-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, with a current rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have in your electronic projects.