845-032-556-201

Heilind Number:EDA845-032-556-201
Manufacturer:EDAC
Manufacturer Number:845-032-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring 32 positions across 2 rows, it ensures efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contact material and a pitch of .1 inches, this connector offers secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of electronic devices. Upgrade your PCB connectivity with this essential component.