845-032-556-202

Heilind Number:EDA845-032-556-202
Manufacturer:EDAC
Manufacturer Number:845-032-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-202

Detailed Description

Enhance your electronic connections with this high-performance, two-row PCB connector. Designed for seamless board-to-board integration, this connector features 32 positions for optimal connectivity. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data and power transfer.