845-032-556-203

Heilind Number:EDA845-032-556-203
Manufacturer:EDAC
Manufacturer Number:845-032-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-203

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for efficiency, this connector features 32 positions with a pitch of .1 inches, ensuring seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material and 3A amperage rating provide reliable power delivery. With a straight mount orientation and row spacing of .2 inches, installation is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's performance with this high-quality, green-colored connector.