845-032-556-207

Heilind Number:EDA845-032-556-207
Manufacturer:EDAC
Manufacturer Number:845-032-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 32 positions, this connector offers seamless data transfer and power distribution. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Suitable for straight mounting orientation, it facilitates easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.