845-032-556-208

Heilind Number:EDA845-032-556-208
Manufacturer:EDAC
Manufacturer Number:845-032-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-208

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and 32 positions for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, achieving precise connections is a breeze. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality even in challenging environments. Upgrade your electronic setups with this essential component.