845-032-556-212

Heilind Number:EDA845-032-556-212
Manufacturer:EDAC
Manufacturer Number:845-032-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 32 copper alloy contact positions, ensuring reliable transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, provides robust protection, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your system's performance with this essential component.