845-032-556-502

Heilind Number:EDA845-032-556-502
Manufacturer:EDAC
Manufacturer Number:845-032-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-502

Detailed Description

Enhance connectivity within your electronic devices with this two-row, straight-mount Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 32 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precision and convenience are guaranteed during assembly. The contact material, Copper Alloy, enhances conductivity, while the green color adds a touch of distinction. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Find more high-quality connectors in our extensive range of Products.