845-032-556-504

Heilind Number:EDA845-032-556-504
Manufacturer:EDAC
Manufacturer Number:845-032-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. Featuring two rows of 32 copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Its straight mount orientation offers convenience during installation, making it a must-have in your connector arsenal. Elevate your PCB assembly with this essential component.