845-032-556-507

Heilind Number:EDA845-032-556-507
Manufacturer:EDAC
Manufacturer Number:845-032-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-507

Detailed Description

Enhance your PCB connectivity with our 32-position green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring optimal performance in any application. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this high-quality connector for efficient and dependable board-to-board connections in your electronic projects.