845-032-556-508

Heilind Number:EDA845-032-556-508
Manufacturer:EDAC
Manufacturer Number:845-032-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-508

Detailed Description

Enhance your PCB connectivity with our 32-position, double-row Board To Board PCB Connector. Featuring durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.