845-032-556-512

Heilind Number:EDA845-032-556-512
Manufacturer:EDAC
Manufacturer Number:845-032-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable performance even in harsh environments. The two-row design with 32 positions offers ample connectivity options, while the straight mount orientation facilitates easy installation. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.