845-032-556-802

Heilind Number:EDA845-032-556-802
Manufacturer:EDAC
Manufacturer Number:845-032-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-802

Detailed Description

Enhance connectivity within your electronic devices with our double-row board-to-board PCB connector. Designed for seamless integration, this connector boasts 32 positions for optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in various environments. Perfect for intricate electronic applications, it's a vital component for any PCB setup.