845-032-556-807

Heilind Number:EDA845-032-556-807
Manufacturer:EDAC
Manufacturer Number:845-032-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-807

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions across 2 rows, ensuring ample connectivity for your PCB needs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The green color adds a touch of vibrancy, while the straight mount orientation makes installation a breeze. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operable in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your setup with this essential component, now available in our PCB Connectors collection.