845-032-556-808

Heilind Number:EDA845-032-556-808
Manufacturer:EDAC
Manufacturer Number:845-032-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-808

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring two rows with a total of 32 positions, this connector is designed for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance connector.