845-032-556-812

Heilind Number:EDA845-032-556-812
Manufacturer:EDAC
Manufacturer Number:845-032-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-556-812

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of 32 copper alloy contacts, it offers ample connectivity for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.