845-032-558-101

Heilind Number:EDA845-032-558-101
Manufacturer:EDAC
Manufacturer Number:845-032-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features a single row with 32 contact positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. Crafted with precision, the copper alloy contacts provide optimal conductivity, meeting stringent industry standards. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise alignment, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for demanding PCB designs.