845-032-558-102

Heilind Number:EDA845-032-558-102
Manufacturer:EDAC
Manufacturer Number:845-032-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-558-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions with a pitch of .1 inches, ensuring precision and efficiency in your electronic setups. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for enhancing your electronic projects. Upgrade today and experience seamless connectivity like never before.